
5526032200F | |
|---|---|
DigiKey Part Number | 5526032200F-ND |
Manufacturer | |
Manufacturer Product Number | 5526032200F |
Description | LED CBI 4MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2.1V Green, 2.1V Yellow Round with Flat Top 4.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 12.6mcd Green, 8.7mcd Yellow | |
Viewing Angle | 150° | |
Lens Type | - | |
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,18118 € | 708,71 € |
| Unit Price without VAT: | 1,18118 € |
|---|---|
| Unit Price with VAT: | 1,40560 € |

