5526010200F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,01493 €
Datasheet
Image for 5526010200F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5526010200F

DigiKey Part Number
5526010200F-ND
Manufacturer
Manufacturer Product Number
5526010200F
Description
LED CBI 4MM BI-LVL RED/BLANK RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Blank (x 1) Diffused, Tinted 2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
8.7mcd
Packaging
Bulk
Viewing Angle
145°
Part Status
Obsolete
Lens Type
Diffused, Tinted
Color
Red (x 1), Blank (x 1)
Voltage Rating
2V
Wavelength - Peak
630nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5690111000FDialight05690111000F-ND1,01493 €Similar
Obsolete
This product is no longer manufactured. View Substitutes