5523544 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 322
Unit Price: 4,18000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5523544

DigiKey Part Number
350-1414-ND
Manufacturer
Manufacturer Product Number
5523544
Description
LED CBI 5MM BI-LVL GRN/YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
8mcd Green, 5mcd Red
Series
Viewing Angle
65°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Green, Yellow (x 2)
Voltage Rating
2.1V
Wavelength - Peak
565nm, 583nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5523544FDialight322350-1840-ND4,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes