
5522380F | |
|---|---|
DigiKey Part Number | 5522380F-ND |
Manufacturer | |
Manufacturer Product Number | 5522380F |
Description | LED CBI 5MM BI-LVL BLANK/BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Blank (x 1) Clear, Blue 3.8V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 520mcd |
Manufacturer Dialight | Viewing Angle 30° |
Series | Lens Type Clear, Blue |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Blue (x 1), Blank (x 1) | Voltage Rating 3.8V |
Wavelength - Peak 470nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 1,55025 € | 686,76 € |
| Unit Price without VAT: | 1,55025 € |
|---|---|
| Unit Price with VAT: | 1,84480 € |

