Image for 5522312F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5522312F

DigiKey Part Number
5522312F-ND
Manufacturer
Manufacturer Product Number
5522312F
Description
LED CBI 5MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Clear 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Millicandela Rating
125mcd
Manufacturer
Dialight
Viewing Angle
24°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Green (x 1), Red (x 1)
Voltage Rating
2.2V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,06519 €745,63 €
Unit Price without VAT:1,06519 €
Unit Price with VAT:1,26758 €