
5522213100F | |
|---|---|
DigiKey Part Number | 5522213100F-ND |
Manufacturer | |
Manufacturer Product Number | 5522213100F |
Description | LED CBI 5MM BI-LVL RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 2.1V Red, 2.2V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 650nm, 585nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 110mcd Red, 110mcd Yellow | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Red, 2.2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,03414 € | 723,90 € |
| Unit Price without VAT: | 1,03414 € |
|---|---|
| Unit Price with VAT: | 1,23063 € |

