
5520933F | |
|---|---|
DigiKey Part Number | 350-1697-ND |
Manufacturer | |
Manufacturer Product Number | 5520933F |
Description | LED CBI 5MM BI-LVL YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.8mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow (x 2) | Voltage Rating 1.9V |
Wavelength - Peak 583nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 50 | 1,30380 € | 65,19 € |
| 100 | 1,21450 € | 121,45 € |
| 500 | 1,05566 € | 527,83 € |
| 1.000 | 1,00389 € | 1.003,89 € |
| 2.000 | 0,96005 € | 1.920,10 € |
| 5.000 | 0,91227 € | 4.561,35 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

