5520922 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 136
Unit Price: 1,81000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,67700 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520922

DigiKey Part Number
350-1120-ND
Manufacturer
Manufacturer Product Number
5520922
Description
LED CBI 5MM BI-LVL GRN LO CUR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.8mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 2)
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm
Voltage Rating
1.8V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520922FDialight136350-1696-ND1,81000 €Direct
H278CGDLBivar Inc.0492-H278CGDL-ND0,67700 €Similar
Obsolete
This product is no longer manufactured. View Substitutes