
5520912F | |
|---|---|
DigiKey Part Number | 5520912F-ND |
Manufacturer | |
Manufacturer Product Number | 5520912F |
Description | LED CBI 5MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 1.8V Green, 1.7V Red 7mA Green, 7mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 7mA Green, 7mA Red | |
Millicandela Rating | 1.8mcd Green, 2.3mcd Red | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V Green, 1.7V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 50 | 1,08260 € | 54,13 € |
| 100 | 1,00600 € | 100,60 € |
| 500 | 0,86920 € | 434,60 € |
| 1.000 | 0,82460 € | 824,60 € |
| 2.000 | 0,78682 € | 1.573,64 € |
| 5.000 | 0,74562 € | 3.728,10 € |
| 10.000 | 0,71999 € | 7.199,90 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

