5520811 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 2
Unit Price: 2,18000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,65340 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520811

DigiKey Part Number
350-1116-ND
Manufacturer
Manufacturer Product Number
5520811
Description
LED CBI 5MM BI-LVL RED RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
34mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red (x 2)
Lens Size
5mm, T-1 3/4
Wavelength - Peak
650nm
Voltage Rating
2.1V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520811FDialight2350-1692-ND2,18000 €Direct
H278CSRDBivar Inc.0492-H278CSRD-ND0,65340 €Similar
Obsolete
This product is no longer manufactured. View Substitutes