5520744 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 545
Unit Price: 2,74000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520744

DigiKey Part Number
350-1115-ND
Manufacturer
Manufacturer Product Number
5520744
Description
LED CBI 5MM BI-LVL GREEN/YLW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
8.7mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Yellow (x 2)
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm, 585nm
Voltage Rating
2.1V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520744FDialight545350-1691-ND2,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes