5520711 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 653
Unit Price: 2,41000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,98320 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520711

DigiKey Part Number
350-1114-ND
Manufacturer
Manufacturer Product Number
5520711
Description
LED CBI 5MM BI-LVL GRN/RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
40mcd Green, 90mcd Red
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Red (x 2)
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm, 660nm
Voltage Rating
2.1V Green, 1.8V Red
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520711FDialight653350-2362-ND2,41000 €Direct
H278CBCBivar Inc.0H278CBC-ND0,98320 €Similar
Obsolete
This product is no longer manufactured. View Substitutes