
5520410F | |
|---|---|
DigiKey Part Number | 5520410F-ND |
Manufacturer | |
Manufacturer Product Number | 5520410F |
Description | LED CBI 5MM BI-LVL RED/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 10V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 655nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 10V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,83220 € | 748,98 € |
| Unit Price without VAT: | 0,83220 € |
|---|---|
| Unit Price with VAT: | 0,99032 € |

