
5520322F | |
|---|---|
DigiKey Part Number | 350-1689-ND |
Manufacturer | |
Manufacturer Product Number | 5520322F |
Description | LED CBI 5MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Tinted 5V 12mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green (x 2) | Voltage Rating 5V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 12mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,07998 € | 701,99 € |
| Unit Price without VAT: | 1,07998 € |
|---|---|
| Unit Price with VAT: | 1,28518 € |

