
5520320F | |
|---|---|
DigiKey Part Number | 5520320F-ND |
Manufacturer | |
Manufacturer Product Number | 5520320F |
Description | LED CBI 5MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Tinted 5V Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 8mcd | |
Viewing Angle | 60° | |
Lens Type | Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,58430 € | 730,38 € |
| Unit Price without VAT: | 0,58430 € |
|---|---|
| Unit Price with VAT: | 0,69532 € |

