LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused 2.2V Red, 2V Yellow 20mA Red, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520231F

DigiKey Part Number
5520231F-ND
Manufacturer
Manufacturer Product Number
5520231F
Description
LED CBI 5MM BI-LVL RD/YL DIFF RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused 2.2V Red, 2V Yellow 20mA Red, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
6.3mcd Red, 8mcd Yellow
Manufacturer
Dialight
Viewing Angle
50° Red, 60° Yellow
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Red (x 1), Yellow (x 1)
Voltage Rating
2.2V Red, 2V Yellow
Wavelength - Peak
650nm, 583nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
20mA Red, 20mA Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.116 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,70264 €702,64 €
Unit Price without VAT:0,70264 €
Unit Price with VAT:0,83614 €

Other Suppliers on DigiKey

3.116In Stock
Ships from WEC