
5516107F | |
|---|---|
DigiKey Part Number | 5516107F-ND |
Manufacturer | |
Manufacturer Product Number | 5516107F |
Description | LED CBI 3MM INGAN BLUE RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 3.00mm Dia |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56778 € | 783,89 € |
| Unit Price without VAT: | 1,56778 € |
|---|---|
| Unit Price with VAT: | 1,86566 € |

