
5515711F | |
|---|---|
DigiKey Part Number | 5515711F-ND |
Manufacturer | |
Manufacturer Product Number | 5515711F |
Description | LED CBI 3MM RA W/PIN WC RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 3.00mm Dia |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,50719 € | 710,07 € |
| Unit Price without VAT: | 0,50719 € |
|---|---|
| Unit Price with VAT: | 0,60356 € |

