
5514207F | |
|---|---|
DigiKey Part Number | 350-1848-ND |
Manufacturer | |
Manufacturer Product Number | 5514207F |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 3.4mcd |
Manufacturer Dialight | Viewing Angle 30° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 3.5V |
Wavelength - Peak 525nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,09637 € | 928,91 € |
| Unit Price without VAT: | 3,09637 € |
|---|---|
| Unit Price with VAT: | 3,68468 € |

