LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.6V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5514107

DigiKey Part Number
350-1521-ND
Manufacturer
Manufacturer Product Number
5514107
Description
LED CBI 3MM WHITE RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.6V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
1270mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
White
Voltage Rating
3.6V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.