5513508803F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Kingbright
In Stock: 33.276
Unit Price: 0,81000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513508803F

DigiKey Part Number
350-3692-ND
Manufacturer
Manufacturer Product Number
5513508803F
Description
LED CBI 3MM GRN/RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3.00mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
30mA Green, 30mA Red
Manufacturer
Dialight
Millicandela Rating
12mcd Green, 8mcd Red
Series
Viewing Angle
68° Green, 59° Red
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Red
Lens Size
3.00mm Dia
Wavelength - Peak
560nm, 630nm
Voltage Rating
2.1V Green, 2V Red
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSF-LXH169SISUGWLumex Opto/Components Inc.067-2314-ND0,00000 €Similar
WP59BL/EGWKingbright33.276754-1301-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes