
5513508801NF | |
|---|---|
DigiKey Part Number | 350-5513508801NF-ND |
Manufacturer | |
Manufacturer Product Number | 5513508801NF |
Description | LED CBI 3MM GRN-RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green-Red Diffused 2.1V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green-Red | |
Wavelength - Peak | 573nm, 625nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 19mcd Green, 19mcd Red | |
Viewing Angle | 75° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,67600 € | 16,76 € |
| 100 | 1,29570 € | 129,57 € |
| 500 | 1,12832 € | 564,16 € |
| 1.000 | 1,07378 € | 1.073,78 € |
| 2.000 | 1,02759 € | 2.055,18 € |
| 5.000 | 0,97726 € | 4.886,30 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

