
5513508801 | |
|---|---|
DigiKey Part Number | 5513508801-ND |
Manufacturer | |
Manufacturer Product Number | 5513508801 |
Description | LED CBI 3MM GREEN/RED 3LEAD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2.1V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red | |
Wavelength - Peak | 560nm, 630nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |

