5513508 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 2.821
Unit Price: 0,97000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513508

DigiKey Part Number
350-1410-ND
Manufacturer
Manufacturer Product Number
5513508
Description
LED CBI 3MM GRN/RED BICLR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green, Red
Wavelength - Peak
560nm, 630nm
Configuration
Single
Current
20mA
Millicandela Rating
4mcd
Viewing Angle
116°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes