LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Orange Diffused, White 2.4V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513407F

DigiKey Part Number
350-3100-ND
Manufacturer
Manufacturer Product Number
5513407F
Description
LED CBI 3MM GRN/ORNG RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Orange Diffused, White 2.4V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
12mcd Green, 26mcd Orange
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, White
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3.00mm Dia
Color
Green, Orange
Voltage Rating
2.4V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.