LED Circuit Board Indicator LED Circuit Board Indicator Single Blue, Green 4V Blue, 2.1V Green 20mA Blue, 30mA Green Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513307F

DigiKey Part Number
350-3099-ND
Manufacturer
Manufacturer Product Number
5513307F
Description
LED CBI 3MM BLUE/GREEN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue, Green 4V Blue, 2.1V Green 20mA Blue, 30mA Green Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Current
20mA Blue, 30mA Green
Series
Millicandela Rating
8.5mcd Blue, 14mcd Green
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Voltage Rating
4V Blue, 2.1V Green
Color
Blue, Green
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
428nm, 565nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,70260 €851,30 €
Unit Price without VAT:1,70260 €
Unit Price with VAT:2,02609 €