Image for 5513209F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513209F

DigiKey Part Number
5513209F-ND
Manufacturer
Manufacturer Product Number
5513209F
Description
LED CBI 3MM RED/YLW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused 2V Red, 2.1V Yellow 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
5.6mcd
Manufacturer
Dialight
Viewing Angle
80°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Red, Yellow
Voltage Rating
2V Red, 2.1V Yellow
Wavelength - Peak
630nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7000,99299 €695,09 €
Unit Price without VAT:0,99299 €
Unit Price with VAT:1,18166 €