LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused 2V Red, 2.1V Yellow 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513201F

DigiKey Part Number
5513201F-ND
Manufacturer
Manufacturer Product Number
5513201F
Description
LED CBI RED/YLW DIFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused 2V Red, 2.1V Yellow 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
5.6mcd
Series
Viewing Angle
80°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
2V Red, 2.1V Yellow
Color
Red, Yellow
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
630nm, 585nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,07424 €751,97 €
Unit Price without VAT:1,07424 €
Unit Price with VAT:1,27835 €