
5513109F | |
|---|---|
DigiKey Part Number | 350-1685-ND |
Manufacturer | |
Manufacturer Product Number | 5513109F |
Description | LED CBI 3MM GREEN/YLW RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5513109F Models |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Yellow | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,27110 € | 127,11 € |
| 500 | 1,10636 € | 553,18 € |
| 1.000 | 1,05269 € | 1.052,69 € |
| 2.000 | 1,00724 € | 2.014,48 € |
| 5.000 | 0,95771 € | 4.788,55 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

