
5513103F | |
|---|---|
DigiKey Part Number | 350-3097-ND |
Manufacturer | |
Manufacturer Product Number | 5513103F |
Description | LED CBI 3MM GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green, Yellow | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,65600 € | 16,56 € |
| 100 | 1,27960 € | 127,96 € |
| 500 | 1,11428 € | 557,14 € |
| 1.000 | 1,06043 € | 1.060,43 € |
| 2.000 | 1,01481 € | 2.029,62 € |
| 5.000 | 0,96511 € | 4.825,55 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

