
5513007004F | |
|---|---|
DigiKey Part Number | 350-1683-ND |
Manufacturer | |
Manufacturer Product Number | 5513007004F |
Description | LED CBI 3MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green, Red (x 4) Clear 2.1V Green, 2V Red 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 Wide | |
Current | 10mA | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 50° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 5,60600 € | 56,06 € |
| 100 | 4,57840 € | 457,84 € |
| 500 | 4,13080 € | 2.065,40 € |
| 1.000 | 3,98550 € | 3.985,50 € |
| 2.000 | 3,86269 € | 7.725,38 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |


