
5513006003F | |
|---|---|
DigiKey Part Number | 5513006003F-ND |
Manufacturer | |
Manufacturer Product Number | 5513006003F |
Description | LED CBI 3MM TRI GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green, Red (x 3) Clear 2.1V Green, 2V Red Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 3) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 3 Wide | |
Current | - | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 60° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,90608 € | 762,43 € |
| Unit Price without VAT: | 1,90608 € |
|---|---|
| Unit Price with VAT: | 2,26824 € |

