LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513004F

DigiKey Part Number
350-2707-ND
Manufacturer
Manufacturer Product Number
5513004F
Description
LED CBI 3MM GREEN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 635nm
Configuration
Single
Current
10mA
Millicandela Rating
10mcd Green, 4.7mcd Red
Viewing Angle
50°
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,67600 €16,76 €
1001,29570 €129,57 €
5001,12832 €564,16 €
1.0001,07378 €1.073,78 €
2.0001,02759 €2.055,18 €
5.0000,97726 €4.886,30 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €