Parametric Equivalent

5512503F | |
|---|---|
DigiKey Part Number | 5512503F-ND |
Manufacturer | |
Manufacturer Product Number | 5512503F |
Description | LED CBI 3MM ORNG HI EFF .250 RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused, Tinted 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 7mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Orange | Voltage Rating 2.2V |
Wavelength - Peak 600nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5512507010F | Dialight | 0 | 5512507010F-ND | 0,55489 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,50719 € | 710,07 € |
| Unit Price without VAT: | 0,50719 € |
|---|---|
| Unit Price with VAT: | 0,60356 € |


