Parametric Equivalent

5511501F | |
|---|---|
DigiKey Part Number | 5511501F-ND |
Manufacturer | |
Manufacturer Product Number | 5511501F |
Description | LED CBI 3MM SGL GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5511502010F | Dialight | 0 | 5511502010F-ND | 0,45212 € | Parametric Equivalent |
| 5511502F | Dialight | 0 | 350-2360-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,46116 € | 737,86 € |
| Unit Price without VAT: | 0,46116 € |
|---|---|
| Unit Price with VAT: | 0,54878 € |



