
5511407004F | |
|---|---|
DigiKey Part Number | 5511407004F-ND |
Manufacturer | |
Manufacturer Product Number | 5511407004F |
Description | LED CBI 3MM QUD RED WATER CLR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 1.6V 20mA Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 645nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 3,56467 € | 695,11 € |
| Unit Price without VAT: | 3,56467 € |
|---|---|
| Unit Price with VAT: | 4,24196 € |

