
5511307100F | |
|---|---|
DigiKey Part Number | 5511307100F-ND |
Manufacturer | |
Manufacturer Product Number | 5511307100F |
Description | LED CBI 3MM GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 1.9V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,66354 € | 729,89 € |
| Unit Price without VAT: | 0,66354 € |
|---|---|
| Unit Price with VAT: | 0,78961 € |

