
5511307010F | |
|---|---|
DigiKey Part Number | 5511307010F-ND |
Manufacturer | |
Manufacturer Product Number | 5511307010F |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 1.9V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5511301F | Dialight | 7.336 | 350-2705-ND | 1,41000 € | Parametric Equivalent |
| 5511303F | Dialight | 38 | 350-4082-ND | 1,41000 € | Parametric Equivalent |
| 5511304F | Dialight | 0 | 5511304F-ND | 1,41000 € | Parametric Equivalent |
| 5511307F | Dialight | 2.667 | 350-1817-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,54402 € | 707,23 € |
| Unit Price without VAT: | 0,54402 € |
|---|---|
| Unit Price with VAT: | 0,64738 € |





