5511207004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 20
Unit Price: 3,69000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511207004

DigiKey Part Number
350-1097-ND
Manufacturer
Manufacturer Product Number
5511207004
Description
LED CBI 3MM QUAD YLW RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow (x 4)
Lens Size
3mm, T-1
Wavelength - Peak
585nm
Voltage Rating
1.8V
Configuration
4 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5511207004FDialight20350-1678-ND3,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes