Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5511201F | |
|---|---|
DigiKey Part Number | 5511201F-ND |
Manufacturer | |
Manufacturer Product Number | 5511201F |
Description | LED CBI 3MM YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 1.8V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5511201010F | Dialight | 0 | 5511201010F-ND | 0,60695 € | Parametric Equivalent |
| 5511203F | Dialight | 0 | 5511203F-ND | 0,60695 € | Parametric Equivalent |
| 5511207003F | Dialight | 0 | 5511207003F-ND | 1,19779 € | Parametric Equivalent |
| 5511207010F | Dialight | 0 | 5511207010F-ND | 0,55489 € | Parametric Equivalent |
| 5511207F | Dialight | 819 | 350-1818-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,60695 € | 728,34 € |
| Unit Price without VAT: | 0,60695 € |
|---|---|
| Unit Price with VAT: | 0,72227 € |





