5511107 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.296
Unit Price: 1,33000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,41480 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511107

DigiKey Part Number
350-1390-ND
Manufacturer
Manufacturer Product Number
5511107
Description
LED CBI 3MM RED LOW CURR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
3.00mm Dia
Wavelength - Peak
635nm
Voltage Rating
1.7V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5511107FDialight1.296350-1816-ND1,33000 €Direct
H101CRDLBivar Inc.0H101CRDL-ND0,41480 €Similar
Obsolete
This product is no longer manufactured. View Substitutes