
5511102804F | |
|---|---|
DigiKey Part Number | 5511102804F-ND |
Manufacturer | |
Manufacturer Product Number | 5511102804F |
Description | LED CBI 3MM RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,43371 € | 737,31 € |
| Unit Price without VAT: | 0,43371 € |
|---|---|
| Unit Price with VAT: | 0,51611 € |

