
5510907802F | |
|---|---|
DigiKey Part Number | 5510907802F-ND |
Manufacturer | |
Manufacturer Product Number | 5510907802F |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 3.00mm Dia |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51148 € | 755,74 € |
| Unit Price without VAT: | 1,51148 € |
|---|---|
| Unit Price with VAT: | 1,79866 € |

