5510809F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.925
Unit Price: 3,14000 €
Datasheet

Similar


Dialight
In Stock: 2.011
Unit Price: 3,38000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510809F

DigiKey Part Number
350-1845-ND
Manufacturer
Manufacturer Product Number
5510809F
Description
LED CBI 3MM BLU DIFF HI-EFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Blue
Wavelength - Peak
428nm
Configuration
Single
Current
10mA
Millicandela Rating
12mcd
Viewing Angle
70°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
3.5V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes