Parametric Equivalent

5510807802F | |
|---|---|
DigiKey Part Number | 5510807802F-ND |
Manufacturer | |
Manufacturer Product Number | 5510807802F |
Description | LED CBI 3MM BLU DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Tinted 3.5V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 12mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50000 € | 750,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

