LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510803F

DigiKey Part Number
350-3498-ND
Manufacturer
Manufacturer Product Number
5510803F
Description
LED CBI 3MM BLU HI EFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Blue
Wavelength - Peak
428nm
Configuration
Single
Current
20mA
Millicandela Rating
12.5mcd
Viewing Angle
70°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
3.5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,66000 €3,66 €
102,69700 €26,97 €
1002,13140 €213,14 €
5001,88348 €941,74 €
1.0001,80284 €1.802,84 €
2.0001,73462 €3.469,24 €
5.0001,66033 €8.301,65 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €