5510707004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,68877 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510707004

DigiKey Part Number
350-1093-ND
Manufacturer
Manufacturer Product Number
5510707004
Description
LED CBI 3MM QUAD YLW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
12.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow (x 4)
Lens Size
3mm, T-1
Wavelength - Peak
585nm
Voltage Rating
5V
Configuration
4 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510707004FDialight0350-1674-ND2,68877 €Direct
Obsolete
This product is no longer manufactured. View Substitutes