Parametric Equivalent

5510701F | |
|---|---|
DigiKey Part Number | 5510701F-ND |
Manufacturer | |
Manufacturer Product Number | 5510701F |
Description | LED CBI 3MM YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 5V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5510701010F | Dialight | 0 | 5510701010F-ND | 0,70075 € | Parametric Equivalent |
| 5510704F | Dialight | 0 | 5510704F-ND | 0,70075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,68702 € | 755,72 € |
| Unit Price without VAT: | 0,68702 € |
|---|---|
| Unit Price with VAT: | 0,81755 € |


