
5510507100F | |
|---|---|
DigiKey Part Number | 5510507100F-ND |
Manufacturer | |
Manufacturer Product Number | 5510507100F |
Description | LED CBI 3MM RED .200 RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 10V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 10V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5510502F | Dialight | 0 | 5510502F-ND | 0,74039 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,63917 € | 703,09 € |
| Unit Price without VAT: | 0,63917 € |
|---|---|
| Unit Price with VAT: | 0,76061 € |


