
5510507004F | |
|---|---|
DigiKey Part Number | 350-1670-ND |
Manufacturer | |
Manufacturer Product Number | 5510507004F |
Description | LED CBI 3MM QUAD RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 4) | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,60800 € | 36,08 € |
| 100 | 2,88940 € | 288,94 € |
| 500 | 2,57564 € | 1.287,82 € |
| 1.000 | 2,47366 € | 2.473,66 € |
| 2.000 | 2,38742 € | 4.774,84 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

